- RS 제품 번호:
- 183-2628
- 제조사 부품 번호:
- OP275GSZ-REEL7
- 제조업체:
- Analog Devices
본 제품은 백오더/선주문 진행으로는 불가한 상황입니다.
죄송합니다만, 본 제품에 대한 재고가 없으며, 현재는 백오더/선주문 진행이 불가합니다.
단가 개당가격(5개가 1팩안에)
₩5,357.539
수량 | 한팩당 | 한팩당* |
5 + | ₩5,357.539 | ₩26,787.697 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 183-2628
- 제조사 부품 번호:
- OP275GSZ-REEL7
- 제조업체:
- Analog Devices
제정법과 컴플라이언스
- COO (Country of Origin):
- TW
제품 세부 사항
Excellent Sonic Characteristics
Low Noise: 6 nV/√Hz
Low Distortion: 0.0006%
High Slew Rate: 22 V/μs
Wide Bandwidth: 9 MHz
Low Supply Current: 5 mA
Low Offset Voltage: 1 mV
Low Offset Current: 2 nA
Unity Gain Stable
SOIC-8 Package
PDIP-8 Package
Low Noise: 6 nV/√Hz
Low Distortion: 0.0006%
High Slew Rate: 22 V/μs
Wide Bandwidth: 9 MHz
Low Supply Current: 5 mA
Low Offset Voltage: 1 mV
Low Offset Current: 2 nA
Unity Gain Stable
SOIC-8 Package
PDIP-8 Package
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Amplifier Type | Audio |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 9MHz |
Typical Slew Rate | 22V/µs |
Maximum Operating Frequency | 1 kHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Maximum Input Voltage | ±22 V |
Typical Voltage Gain | 200 V/mV |
Offset Voltage | 1mV |
Dimensions | 5 x 4 x 1.5mm |
Input Offset Current | 50nA |
Input Voltage Range | ±4.5 to ±22 V |
Width | 4mm |
Height | 1.5mm |
Typical Input Voltage Noise Density | 7nV/√Hz |
Minimum Input Voltage | ±4.5 V |
Length | 5mm |