- RS 제품 번호:
- 168-7739
- 제조사 부품 번호:
- TSV992AIDT
- 제조업체:
- STMicroelectronics
일시 품절-다음 입고 날짜는 10/04/2025 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당가격(2500개가 1릴안에)
₩1,202.255
수량 | 한팩당 | Per Reel* |
2500 - 10000 | ₩1,202.255 | ₩3,006,500.70 |
12500 + | ₩1,178.107 | ₩2,946,560.425 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 168-7739
- 제조사 부품 번호:
- TSV992AIDT
- 제조업체:
- STMicroelectronics
제정법과 컴플라이언스
- COO (Country of Origin):
- MA
제품 세부 사항
TSV99x, TSV99xA, Rail-to-Rail I/O High Merit Factor Operational Amplifiers
The TSV991 (Single), TSV992 (Dual) and TSV994 (Quad) operational amplifiers feature an excellent speed/power consumption ratio.
Low input offset voltage: 1.5 mV max. (A grade)
Wide bandwidth 20 MHz
Stable for gain ≥ 4 or ≤ -3
Low power consumption: 820 μA typical
High output current: 35 mA
Power supply operation from 2.5 V to 5.5 V
Low input bias current, 1 pA
ESD high tolerance: 5 kV
Wide bandwidth 20 MHz
Stable for gain ≥ 4 or ≤ -3
Low power consumption: 820 μA typical
High output current: 35 mA
Power supply operation from 2.5 V to 5.5 V
Low input bias current, 1 pA
ESD high tolerance: 5 kV
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Amplifier Type | High Speed, Precision |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 2.5 → 5.5 V |
Typical Gain Bandwidth Product | 20MHz |
Typical Slew Rate | 10V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 91 dB |
Rail to Rail | Rail to Rail Input/Output |
Height | 1.25mm |
Dimensions | 5 x 4 x 1.25mm |
Length | 5mm |
Width | 4mm |
Typical Input Voltage Noise Density | 21nV/√Hz |