- RS 제품 번호:
- 163-0190
- 제조사 부품 번호:
- NCS333SN2T1G
- 제조업체:
- ON Semiconductor
단종
- RS 제품 번호:
- 163-0190
- 제조사 부품 번호:
- NCS333SN2T1G
- 제조업체:
- ON Semiconductor
제정법과 컴플라이언스
- COO (Country of Origin):
- MY
제품 세부 사항
NCS333, NCS2333, NCS4333, 10μV Offset, Zero-Drift, Precision, Low Power Operational Amplifier, ON Semiconductor
Low input Offset Voltage: 10 μV Max.
Zero Drift: 0.07 μV/°C Max.
Low Noise: 1.1 μV
Low Quiescent Current: 17 μA Typical at 3.3 V
Power Supply Voltage: 1.8 V to 5.5 V
Rail-to-Rail Input and Output Voltage
Zero Drift: 0.07 μV/°C Max.
Low Noise: 1.1 μV
Low Quiescent Current: 17 μA Typical at 3.3 V
Power Supply Voltage: 1.8 V to 5.5 V
Rail-to-Rail Input and Output Voltage
Operational Amplifiers, ON Semiconductor
사양
속성 | 값 |
---|---|
Amplifier Type | Low Power |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 1.8 → 5.5 V |
Typical Gain Bandwidth Product | 350kHz |
Typical Slew Rate | 0.1V/µs |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Output Current | 25 (Sink) mA, 6 (Source) mA |
Typical Voltage Gain | 145 dB |
Offset Voltage | 10µV |
Maximum Input Voltage | 5.5 V |
Rail to Rail | Rail to Rail Input/Output |
Input Voltage Range | 1.8 → 5.5 V |
Minimum Input Voltage | 1.8 V |
Typical Input Voltage Noise Density | 62nV/√Hz |
Input Offset Current | 400pA |
Length | 3mm |
Dimensions | 3 x 1.5 x 1mm |
Height | 1mm |
Width | 1.5mm |