- RS 제품 번호:
- 412-517
- 제조사 부품 번호:
- OP113FSZ
- 제조업체:
- Analog Devices
58 <재고있음> 5-9영업일내 홍콩 발송
단가 개당
₩8,338.167
수량 | 한팩당 |
1 + | ₩8,338.167 |
- RS 제품 번호:
- 412-517
- 제조사 부품 번호:
- OP113FSZ
- 제조업체:
- Analog Devices
제정법과 컴플라이언스
제품 세부 사항
Low Noise Operational Amplifiers
A range of low noise operational amplifiers from Analog Devices suitable for applications involving low-level inputs and high gains where noise generation must be minimized. In addition, these low noise devices generally have lower levels of distortion than most general purpose op amps.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Analog Devices
사양
속성 | 값 |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 V |
Typical Gain Bandwidth Product | 3.5MHz |
Typical Dual Supply Voltage | ±15V |
Typical Slew Rate | 0.6V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | No |
Typical Voltage Gain | 126 dB |
Width | 4mm |
Length | 5mm |
Typical Input Voltage Noise Density | 9nV/√Hz |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |