Rocol 370 g Purol Grease Oil and Tube Multi-Functional Grease for Food and Industrial Applications, Clean Environment,

Subtotal (1 unit)*

₩114,720.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 146 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩114,720.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
899-8602
제조사 부품 번호:
15611
제조업체:
Rocol
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Rocol

Package Size

370 g

Product Type

Oil

Trade Name

Purol Grease

Package Type

Tube

Application

Food and Industrial Applications, Clean Environment, Pharmaceutical

Base Material

White Oil

Minimum Operating Temperature

-10°C

NSF Rating

3H, H1

Maximum Operating Temperature

110°C

Standards/Approvals

No

Sub Type

Multi-Functional Grease

제외

COO (Country of Origin):
GB

Rocol Purol Grease


The Rocol 370g Purol grease is a white, non-toxic lubricant designed for the effective lubrication. This spray protects seals, guides, bearings, and blades. It is suitable for mincer plates, mixers and slicers, where food contact cannot be avoided. It is manufactured under controlled conditions, necessary for the production of a 3H full food contact lubricant.

Features and Benefits


Operating temperature rating range between -10°C and 110°C

Cartridges have metal detectable plastic components (end caps) capable of detection by most metal detection equipment

It exhibits excellent EP performance with a 4-ball weld load of 355kg

Good oxidation stability resulting in extended lubrication intervals and a reduction in lubricant usage

Ideal for use as a direct food contact release agent as well as a lubricant for seals

Reduces equipment downtime

Applications


Food industry

Pharmaceutical

Certifications


ISO 21469 certified

NSF H1 registered

NSF 3H registered

관련된 링크들