RS PRO Elastomer O-Ring Cord, 3 mm Diameter, 8.5 m Length
- RS 제품 번호:
- 245-9656
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 reel of 1 unit)*
₩92,527.50
재고있음
- 추가로 2026년 6월 01일 부터 16 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 |
|---|---|
| 1 - 5 | ₩92,527.50 |
| 6 - 29 | ₩89,934.00 |
| 30 + | ₩74,022.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 245-9656
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | O-Ring Cord | |
| Material | Elastomer | |
| Length | 8.5m | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type O-Ring Cord | ||
Material Elastomer | ||
Length 8.5m | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO Elastomer O-Ring Cord, 3 mm Diameter, 8.5 m Long
Need a quick and easy way to repair seals on-the-spot? Choose this O-ring cord from RS PRO. It helps you reduce factory downtime by letting you quickly fix components like sealing washers or gaskets.
Thanks to its elastomer rubber material, the cord is pliable enough to be easily bent into most shapes you'll need. Its flexibility also means that it won't permanently deform when put under pressure, as it will spring back into its original shape. The material is also resistant to chemicals, so it won't be damaged by abrasive fluids.
The cord is suitable for use in both fluid and gaseous applications, such as pneumatic sealing applications where compressed air and gas are used. It's also Restriction of Hazardous Substances (RoHS) compliant, so you can be sure it contains only minimal levels of any harmful materials.
Features and Benefits
Hardness: VITON (FKM) 75 SHORE
관련된 링크들
- RS PRO Elastomer O-Ring Cord, 8.4 mm Diameter, 8.5 m Length
- RS PRO Elastomer O-Ring Cord, 2.4 mm Diameter, 8.5 m Length
- RS PRO Elastomer O-Ring Cord, 5.7 mm Diameter, 8.5 m Length
- RS PRO Elastomer O-Ring Cord, 1.6 mm Diameter, 8.5 m Length
- RS PRO Fluorelastomer O-Ring Cord, 8 mm Diameter, 2 m Length
- RS PRO Silicon O-Ring Cord, 8 mm Diameter, 5 m Length
- RS PRO Neoprene O-Ring Cord, 8 mm Diameter, 5 m Length
- RS PRO Nitrile O-Ring Cord, 8 mm Diameter, 5 m Length