- RS 제품 번호:
- 866-8430
- 제조사 부품 번호:
- 0034.6043
- 제조업체:
- Schurter
단종
- RS 제품 번호:
- 866-8430
- 제조사 부품 번호:
- 0034.6043
- 제조업체:
- Schurter
제정법과 컴플라이언스
- COO (Country of Origin):
- CH
제품 세부 사항
Schurter MSF Series
Schurter MSF series sub miniature fuses are directly solder able on printed circuit boards. The MSF series has a thermoplastic body and tin-plated copper terminals.
Low breaking capacity
Quick-Acting
Quick-Acting
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
사양
속성 | 값 |
---|---|
Current Rating | 800mA |
Lead Orientation | Radial |
Voltage Rating | 250V ac |
Fuse Speed | F |
Body Material | Thermoplastic |
Body Diameter | 8.5mm |
Body Height | 8.5mm |
Wire Length | 18.8mm |
Wire Pitch | 5.08mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Wire Diameter | 0.64mm |