- RS 제품 번호:
- 865-7878
- 제조사 부품 번호:
- 0034.4247
- 제조업체:
- Schurter
단종
- RS 제품 번호:
- 865-7878
- 제조사 부품 번호:
- 0034.4247
- 제조업체:
- Schurter
제정법과 컴플라이언스
- COO (Country of Origin):
- CH
제품 세부 사항
Schurter MSF Quick Acting F
Schurter MSF series sub miniature fuses are directly solder able on printed circuit boards. The MSF series has a thermoplastic body and tin-plated copper terminals. All fuses are highly reliable and extremely good quality.
Quick Acting F
6.4mm
Various models available
6.4mm
Various models available
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
사양
속성 | 값 |
---|---|
Current Rating | 630mA |
Voltage Rating | 125V ac/dc |
Fuse Speed | F |
Body Material | Thermoplastic |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |