- RS 제품 번호:
- 173-9876
- 제조사 부품 번호:
- 0034.6003
- 제조업체:
- Schurter
단종
- RS 제품 번호:
- 173-9876
- 제조사 부품 번호:
- 0034.6003
- 제조업체:
- Schurter
제정법과 컴플라이언스
- COO (Country of Origin):
- CH
제품 세부 사항
Microfuse fuses - MSF and MST series
Miniature fuses for soldering onto PCB or carriers.
Fast-acting (MSF) or time-delay (MST) fuses. Low breaking capacity.
Fast-acting (MSF) or time-delay (MST) fuses. Low breaking capacity.
Standards
EN 60127, IEC 127-3//3, DIN-VDE 0820
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
사양
속성 | 값 |
---|---|
Current Rating | 80mA |
Fuse Speed | F |
Voltage Rating | 250V ac |
Body Material | Thermoplastic |