- RS 제품 번호:
- 191-4201
- 제조사 부품 번호:
- SF-2410HI700T-2
- 제조업체:
- Bourns
단종
- RS 제품 번호:
- 191-4201
- 제조사 부품 번호:
- SF-2410HI700T-2
- 제조업체:
- Bourns
제정법과 컴플라이언스
- COO (Country of Origin):
- TW
제품 세부 사항
Single blow fuse for overcurrent protection
Ceramic tube design for high inrush fusing speed applications
Surface mount packaging for automated assembly
Halogen free
Applications
Notebooks
LCD Monitors
LCD Backlight Inverters
POE, POE+
PC Servers
Power Supplies
Battery Protection
White Goods
Ceramic tube design for high inrush fusing speed applications
Surface mount packaging for automated assembly
Halogen free
Applications
Notebooks
LCD Monitors
LCD Backlight Inverters
POE, POE+
PC Servers
Power Supplies
Battery Protection
White Goods
사양
속성 | 값 |
---|---|
Current Rating | 7A |
Voltage Rating | 125V ac |
Fuse Speed | HI |
Body Material | Ceramic |
Body Length | 6.1mm |
Body Width | 2.6mm |
Body Height | 2.6mm |
Breaking Capacity at Maximum Voltage Rating | 300 A @ 32 VDC, 50 A @ 125 VAC, 50 A @ 125 VDC |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |