- RS 제품 번호:
- 764-9582
- 제조업체:
- RS PRO
340 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(10개가 1팩안에)
₩746.882
수량 | 한팩당 | 한팩당* |
10 - 40 | ₩746.882 | ₩7,463.642 |
50 - 240 | ₩727.908 | ₩7,275.628 |
250 - 490 | ₩708.934 | ₩7,094.514 |
500 - 2490 | ₩691.685 | ₩6,918.574 |
2500 + | ₩569.217 | ₩5,693.895 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 764-9582
- 제조업체:
- RS PRO
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- TW
제품 세부 사항
RS Very Fast Acting Axial Fuses
RS very fast acting axial fuses are a convenient and reliable solution to a vast array of application requirements.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
사양
속성 | 값 |
---|---|
Current Rating | 1.5A |
Lead Orientation | Axial |
Voltage Rating | 250V ac |
Fuse Speed | FF |
Body Material | Epoxy Coated |
Body Diameter | 3.18mm |
Body Height | 7.1mm |
Wire Length | 28mm |
Breaking Capacity at Maximum Voltage Rating | 50 A @ 250 V ac |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Wire Diameter | 0.64mm |