RS PRO SMD Non-Resettable Surface Mount Fuse 8A, 63V
- RS 제품 번호:
- 252-2215
- 제조업체:
- RS PRO
가격 개당가격(50개가 1팩안에)**
₩294.84
일시 품절-문의: krenquiry@rs-components.com*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
수량 | 한팩당 | 한팩당** |
---|---|---|
50 + | ₩294.84 | ₩14,751.10 |
**다른 단위에 대한 가격 표시
- RS 제품 번호:
- 252-2215
- 제조업체:
- RS PRO
- COO (Country of Origin):
- TW
RS PRO SMD LTCC Ceramic Fast Acting Fuse (1206)
A ceramic fast acting SMD fuse (fast blow fuse) intended to protect against short circuits, power surges and mismatched loads to avoid permanent damage to sensitive electronics and electrical systems.
Fast acting fuses are the most common and effective way to protect electronic equipment reacting quicker than other types of fuses and reducing the damage from heat, electrical and magnetic damage from power surges.
A lightweight and surface mount (SMD) 1206 fuse designed for direct attachment to the circuit board saving weight and valuable space.
Commonly used in wireless chargers the SMD fast acting fuse is suitable for a wide range of applications, including:
Fast acting fuses are the most common and effective way to protect electronic equipment reacting quicker than other types of fuses and reducing the damage from heat, electrical and magnetic damage from power surges.
A lightweight and surface mount (SMD) 1206 fuse designed for direct attachment to the circuit board saving weight and valuable space.
Commonly used in wireless chargers the SMD fast acting fuse is suitable for a wide range of applications, including:
Storage system power
Colling fan systems
Battery management systems (battery packs)
Server power
Colling fan systems
Battery management systems (battery packs)
Server power
Features and Benefits
- LTCC (Low Temperature Co-Fired Ceramic)
- High degree of inrush current capability
- Precise melting time
- Surface mount fuse
- Breaking capacity of 100 A @ 63 V dc
- Operating temperature range of -55°C to +125°C
- Dimensions of 3.1 x 1.6 x 0.9 mm
Standards and Approvals: AEC-Q200, RoHS/ REACH compliant
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
속성 | 값 |
---|---|
Current Rating | 8A |
Voltage Rating | 63V |
Fuse Speed | Fast Acting |
Body Material | Ceramic |
Body Length | 3.1mm |
Body Width | 1.6mm |
Body Height | 0.9mm |
Breaking Capacity at Maximum Voltage Rating | 100 A @ 63 V dc |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Dimensions | 3.1 x 1.6 x 0.9mm |