RS PRO SMD Non-Resettable Surface Mount Fuse 2A, 63V
- RS 제품 번호:
- 252-2122
- 제조업체:
- RS PRO
가격 개당가격(4000개가 1테이프안에)**
₩163.80
현재 시스템 에러로 재고 수량 확인이 불가합니다. krenquiry@rs-components.com 에 문의하시거나 잠시후에 다시 시도해주시기 바랍니다.
수량 | 한팩당 | Per Tape** |
---|---|---|
4000 + | ₩163.80 | ₩658,840.00 |
**다른 단위에 대한 가격 표시
- RS 제품 번호:
- 252-2122
- 제조업체:
- RS PRO
- COO (Country of Origin):
- TW
RS PRO SMD LTCC Ceramic Fast Acting Fuse (0603)
A ceramic fast-acting SMD fuse (or fast blow fuse) with an immediate response to short circuits, power surges and mismatched loads, designed to protect against permanent damage to sensitive electronics and electrical systems.
Fast acting fuses are the most common and effective way to protect electronic equipment reacting quicker than other types of fuses and reducing the damage from heat, electrical and magnetic damage from power surges.
Lightweight and surface mount (SMD) the fuse is designed for direct attachment to the circuit board saving weight and valuable space and at the industry standard 0603 fuse size it is suitable for a wide range of applications, including:
Fast acting fuses are the most common and effective way to protect electronic equipment reacting quicker than other types of fuses and reducing the damage from heat, electrical and magnetic damage from power surges.
Lightweight and surface mount (SMD) the fuse is designed for direct attachment to the circuit board saving weight and valuable space and at the industry standard 0603 fuse size it is suitable for a wide range of applications, including:
Notebook computers and Laptops
Portable electronics
Wireless base station
Networking
Telecom systems
Portable electronics
Wireless base station
Networking
Telecom systems
Features and Benefits
- LTCC (Low Temperature Co-Fired Ceramic)
- Precise melting time
- Surface mount fuse
- Breaking capacity of 35 A @ 63 V dc
- Operating temperature range of -55°C to +125°C
- Dimensions of 1.6 x 0.8 x 0.8 mm
Standards and Approvals: RoHS/ REACH compliant
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
속성 | 값 |
---|---|
Current Rating | 2A |
Voltage Rating | 63V |
Fuse Speed | Fast Acting |
Body Material | Ceramic |
Body Length | 1.6mm |
Body Width | 0.8mm |
Body Height | 0.8mm |
Breaking Capacity at Maximum Voltage Rating | 35 A @ 63 V dc |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Dimensions | 1.6 x 0.8 x 0.8mm |