- RS 제품 번호:
- 191-4551
- 제조사 부품 번호:
- SF-2410HI075T-2
- 제조업체:
- Bourns
670 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(10개가 1테이프안에)
₩965.944
수량 | 한팩당 | Per Tape* |
10 - 240 | ₩965.944 | ₩9,668.065 |
250 - 490 | ₩945.245 | ₩9,455.902 |
500 + | ₩924.546 | ₩9,254.089 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 191-4551
- 제조사 부품 번호:
- SF-2410HI075T-2
- 제조업체:
- Bourns
제정법과 컴플라이언스
- COO (Country of Origin):
- TW
제품 세부 사항
Single blow fuse for overcurrent protection
Ceramic tube design for high inrush fusing speed applications
Surface mount packaging for automated assembly
Halogen free
Applications
Notebooks
LCD Monitors
LCD Backlight Inverters
POE, POE+
PC Servers
Power Supplies
Battery Protection
White Goods
Ceramic tube design for high inrush fusing speed applications
Surface mount packaging for automated assembly
Halogen free
Applications
Notebooks
LCD Monitors
LCD Backlight Inverters
POE, POE+
PC Servers
Power Supplies
Battery Protection
White Goods
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Current Rating | 750mA |
Voltage Rating | 125V ac |
Fuse Speed | HI |
Body Material | Ceramic |
Body Length | 6.1mm |
Body Width | 2.6mm |
Body Height | 2.6mm |
Breaking Capacity at Maximum Voltage Rating | 300 A @ 32 VDC, 50 A @ 125 VAC, 50 A @ 125 VDC |
Minimum Operating Temperature | -55°C |
Series | SF-2410HI-T |
Maximum Operating Temperature | +125°C |
Resistance | 166.6mΩ |
Dimensions | 6.1 x 2.6 x 2.6mm |