- RS 제품 번호:
- 135-5076
- 제조사 부품 번호:
- MT2-C93401
- 제조업체:
- TE Connectivity
325 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(25개가 1튜브안에)
₩10,133.788
수량 | 한팩당 | Per Tube* |
25 - 25 | ₩10,133.788 | ₩253,336.063 |
50 - 75 | ₩9,880.227 | ₩247,002.23 |
100 + | ₩9,728.436 | ₩243,202.276 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 135-5076
- 제조사 부품 번호:
- MT2-C93401
- 제조업체:
- TE Connectivity
참조 문서
제정법과 컴플라이언스
제품 세부 사항
Telecom Relay MT2 Series
Miniature 2 pole signal relay
2A rated contacts
Through hole mounting
Non polarised coil
Bifuricated contacts
Dimensions: H11mm x W20mm x D10mm
Operating temperature range -55 to +85°C
2A rated contacts
Through hole mounting
Non polarised coil
Bifuricated contacts
Dimensions: H11mm x W20mm x D10mm
Operating temperature range -55 to +85°C
사양
속성 | 값 |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 220V dc |
Maximum Switching Power DC | 24 W |
Series | MT2 |
Length | 20.5mm |
Latching | No |
Depth | 10.1mm |
Height | 11mm |
Dimensions | 20.2 x 10 x 11mm |
Terminal Type | Through Hole |
Number of Poles | 2 |
Switching Current | 2A |
Features | Bifurcated Contacts, Meets FCC Part 68 And ITU-T K20 |
Isolation Coil To Contact | 1kV ac |
Maximum Switching Power AC | 62.5VA |
Operating Temperature Range | -20 → +80°C |
Contact Material | Gold Plated |
Coil Resistance | 168Ω |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Coil Power | 150mW |