FLIR VP52-2™ Non Contact Voltage Detector, 24V ac to 1000V ac
- RS 제품 번호:
- 201-6981
- 제조사 부품 번호:
- VP52-2
- 제조업체:
- FLIR
가격 개당**
₩79,542.80
33 재고있음 5-9영업일내 홍콩 발송*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
재고 확인하기
수량 | 한팩당 |
---|---|
1 + | ₩79,542.80 |
** 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 201-6981
- 제조사 부품 번호:
- VP52-2
- 제조업체:
- FLIR
- COO (Country of Origin):
- CN
FLIR Non Contact Voltage Detector, 1000 V AC Maximum Detection Voltage, 24 V AC Minimum Detection Voltage - VP52-2
This durable FLIR non-contact voltage detector, is designed to provide reliable voltage detection in various scenarios. With features such as light, vibration, and beeper feedback alarms, as well as a powerful LED flashlight, this tool is essential for professionals working in the field of electrical troubleshooting and verification. The ergonomic design and drop-tested construction make it a suitable choice for use in residential, commercial, and industrial settings.
Features & Benefits
• Non-contact voltage detection technology
• Triple alarm system with tactile vibration, sound, and LED alarms
• LED flashlight for clear visibility in dark areas
• Low-profile probe tip for precise detection
• CAT IV 1000 V rating for maximum safety
• Long battery life with auto power off feature
• Triple alarm system with tactile vibration, sound, and LED alarms
• LED flashlight for clear visibility in dark areas
• Low-profile probe tip for precise detection
• CAT IV 1000 V rating for maximum safety
• Long battery life with auto power off feature
Applications
• Checking live circuits before starting work
• Detecting voltage on exposed conducting parts or through insulation
• Identifying live wires within switchboxes, switches, and outlets
• Tracing live wires and mapping circuits
• Detecting voltage on exposed conducting parts or through insulation
• Identifying live wires within switchboxes, switches, and outlets
• Tracing live wires and mapping circuits
Can the voltage detector detect voltage in both large industrial facilities and residential settings?
Yes, the voltage detector is designed to detect voltage in various environments, from industrial facilities to residential installations.
Will the audible tone detection feature of it help in identifying live wires accurately?
The audible tone detection feature of it ensures precise identification of live wires within switchboxes, switches, and outlets.
Is the it suitable for professionals performing field troubleshooting and verification of electrical installations?
Yes, it is specifically designed for professionals in the field of electrical troubleshooting and verification, offering durable and reliable performance.
Can it withstand accidental drops during use?
Yes, it is drop-tested to withstand a 3-metre drop, ensuring durability and longevity in various working conditions.
How does it help in reducing the risk of accidental touching live wires?
The non-contact voltage detection technology of it ensures that users can avoid touching live wires, enhancing safety during electrical work.
속성 | 값 |
---|---|
Indicator Type | Voltage |
Battery Type | AAA |
Audible Tone | Yes |
ATEX Approval | No |
Power Source | Battery |
Safety Category | CAT IV 1000V |
Dimensions | 158.5 x 26 x 29mm |
Weight | 59g |
Height | 29mm |
Length | 158.5mm |
Maximum Detection Voltage | 1000V ac |
Maximum Operating Temperature | +50°C |
Minimum Detection Voltage | 24V ac |
Safety Category Level | CAT IV |
Model Number p | VP52-2™ |
Minimum Operating Temperature | -10°C |
Width | 26mm |
Safety Category Voltage | 1000V |