- RS 제품 번호:
- 826-4388
- 제조사 부품 번호:
- 130004
- 제조업체:
- IDEM
- RS 제품 번호:
- 826-4388
- 제조사 부품 번호:
- 130004
- 제조업체:
- IDEM
제정법과 컴플라이언스
- COO (Country of Origin):
- GB
제품 세부 사항
IDEM MSA Standalone Coded Non Contact Switches
The MSA Non-contact Coded Switches have been developed as standalone mountable devices to provide a high level of fault detection and functional safety.
These non-contact switches can be mounted to guard doors to provide and maintain a high level of functional safety without the need to connect to a safety relay or safety controller. They have their own internal monitoring system and use force guided mechanical contacts which maintain PLe/Category 4 (ISO13849-1) even when the switches are connected in series.
Made from stainless steel 316 with a mirror polished (Ra4) surface finish these safety switches are suitable for CIP and SIP process applications and have IP69K ingress protection.
The typical sensing distance of the switch when it is "on" is 12mm, with wide tolerance to guard misalignment after setting.
These non-contact switches can be mounted to guard doors to provide and maintain a high level of functional safety without the need to connect to a safety relay or safety controller. They have their own internal monitoring system and use force guided mechanical contacts which maintain PLe/Category 4 (ISO13849-1) even when the switches are connected in series.
Made from stainless steel 316 with a mirror polished (Ra4) surface finish these safety switches are suitable for CIP and SIP process applications and have IP69K ingress protection.
The typical sensing distance of the switch when it is "on" is 12mm, with wide tolerance to guard misalignment after setting.
Standalone device with interlocking control without the need for additional controllers
Feedback circuit check option is included for use when incorporating reset buttons and external contactor feedback checks
Maintains PLe Cat.4 by internally checking the internal mechanical relays at each safety demand
Connect up to 20 switches in series
Ability to connect other switches and E Stops in series
Two diagnostic LEDs to indicate: Guard closed, Actuator present/removed, Feedback Circuit checked
Output contacts will switch up to 230Vac 3A
The housings are compact and easy to fit on frame sections of less than 40mm
Stainless steel 316 housing (mirror polished finish to Ra4)
IP69K ingress protection
Feedback circuit check option is included for use when incorporating reset buttons and external contactor feedback checks
Maintains PLe Cat.4 by internally checking the internal mechanical relays at each safety demand
Connect up to 20 switches in series
Ability to connect other switches and E Stops in series
Two diagnostic LEDs to indicate: Guard closed, Actuator present/removed, Feedback Circuit checked
Output contacts will switch up to 230Vac 3A
The housings are compact and easy to fit on frame sections of less than 40mm
Stainless steel 316 housing (mirror polished finish to Ra4)
IP69K ingress protection
Standards
High Functional Safety to ISO13849-1 - up to PLe/Cat 4. Conformance to EN60947-5-3 PDF-M.
사양
속성 | 값 |
---|---|
Supply Voltage | 24V dc |
Safety Contacts | 2NC |
Housing Material | 316 Stainless Steel |
Connection Type | M12 |
Actuator Type | Master Coded |
Auxiliary Contacts | NC |
Sensor Principle | Magnetic |
Safety Category | 4 |
Actuator Included | Yes |
Switching Distance | 10 (Close) mm, 15 (Open) mm |
Series | MSA |
IP Rating | IP67, IP69K |
Supply Current | 100mA |
Number of Approach Directions | 2 |
Depth | 27mm |
Width | 38mm |
Length | 95mm |