Omron F3S-TGR-N_C Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, NO/2NC, 5m Cable
- RS 제품 번호:
- 746-7328
- 제조사 부품 번호:
- F3S-TGR-NLPC-21-05
- 제조업체:
- Omron
- RS 제품 번호:
- 746-7328
- 제조사 부품 번호:
- F3S-TGR-NLPC-21-05
- 제조업체:
- Omron
제정법과 컴플라이언스
- COO (Country of Origin):
- GB
제품 세부 사항
OMRON Non-Contact Safety Switch, Coded Actuator, Magnetic Sensor - F3S-TGR-N_C Series - F3S-TGR-NLPC-21-05
Mount this OMRON non-contact safety switch on a guard door to boost safety around hazardous machinery. When the door opens, this unit's actuator moves away from the sensing device, cutting power to the system in a jiffy. This stops dangerous processes in their tracks to protect workers and equipment. As the unit does its job reliably in temperatures from -25°C to +80°C, it's tough enough for use in demanding workplaces. Its housing is made of durable polyester, ensuring this product shrugs off bumps and abrasion.
Features & Benefits
• Included cable lets you mount it up to 5m from a power source for flexibility
• IP69K rating shows it's dust-tight and resists high-temperature, high-pressure washdowns
• LED indicator makes it easy to monitor the status and troubleshoot problems
• Plastic housing resists chemical damage, so you can use it in heavy-duty applications
• IP69K rating shows it's dust-tight and resists high-temperature, high-pressure washdowns
• LED indicator makes it easy to monitor the status and troubleshoot problems
• Plastic housing resists chemical damage, so you can use it in heavy-duty applications
Applications
• Packaging facilities
• Storage units and warehouses
• Manufacturing sector
• Lift gates
• Conveyor systems
• Storage units and warehouses
• Manufacturing sector
• Lift gates
• Conveyor systems
What size is this device?
The safety switch measures 88 (L) x 25 (W) x 13mm (H), so its easy to handle and slots neatly into compact setups.
사양
속성 | 값 |
---|---|
Supply Voltage | 24V dc |
Safety Contacts | NO/2NC |
Housing Material | Plastic |
Connection Type | 5m Cable |
Switch Type | Non Contact |
Actuator Type | Coded |
Safety Category | 4 |
Sensor Principle | Magnetic |
Actuator Included | Yes |
Series | F3S-TGR-N_C |
Switching Distance | 17 mm |
IP Rating | IP69K |
Standards Met | EN, IEC |
Length | 88mm |
Depth | 13mm |
Number of Approach Directions | 2 |
Width | 25mm |