Schmersal Magnetic Non-Contact Safety Switch, 100V AC/DC, M20 - BNS16 Series - BNS 16-12ZD
Ensure the safety of your wiring system with this non-contact safety switch from Schmersal. Its magnetic sensor drives a front-positioned actuator to quickly cut off a current in case of leakage or overload. One NO (normally open) and two NC (normally closed) contacts ensure continuous sensing, while three M20 x 1.5 cable entries enable strong, secure connections. This unit's robust glass fibre-reinforced thermoplastic housing is durable and resistant to impact and chemicals for use in harsh environments.
Features & Benefits
• Compact dimensions of 90 (length) x 52 (width ) x 38.5mm (depth) for use in tight spaces • Supply voltage of 100V AC/DC makes it suitable for high-powered systems • Insensitive to transverse misalignment and soiling for smoother operation • Lack of mechanical parts reduces wear for a long operating life • IP67 (ingress protection) rating means it's dust-tight and resistant to submersion in 1m of water for 30 minutes
Applications
• Food processing industry • Bottling and beverage distribution • Pharmaceutical manufacturing
What are the switching distances of this component?
This safety switch features a switching distance of 5mm for the ON position and 18mm for the OFF position, providing enough space for easy differentiation between signals.