- RS 제품 번호:
- 617-5267
- 제조사 부품 번호:
- BNS 16-12ZR
- 제조업체:
- Schmersal
2 <재고있음> 5-9영업일내 홍콩 발송
1 <재고있음> 5-9영업일내 홍콩 발송
단가 개당
₩187,796.763
수량 | 한팩당 |
---|---|
1 + | ₩187,796.763 |
- RS 제품 번호:
- 617-5267
- 제조사 부품 번호:
- BNS 16-12ZR
- 제조업체:
- Schmersal
- COO (Country of Origin):
- DE
BNS 16, Coded
Mounting dimensions identical to best-selling AZ16
3 cable entries M20 x 1.5
IP67 protection
Control category up to 4 to EN954-1
Suitable for food processing industry
Dimensions: L39 x W52 x H90 mm
3 cable entries M20 x 1.5
IP67 protection
Control category up to 4 to EN954-1
Suitable for food processing industry
Dimensions: L39 x W52 x H90 mm
Note
Actuating magnet not included
Caution
EN60947-5-3 standard is only met if entire system consisting of safety sensor (BNS16), magnet (BPS16) and a safety monitoring module (AES) is used.
Standards
IEC/EN60947-5-3, BG-GS-ET-14, EN1088
Approvals
BG, UL, CSA
Schmersal Magnetic Non-Contact Safety Switch, 400mA, M20 - BNS16 Series - BNS 16-12ZR
For improved safety of your heavy-duty equipment, choose this non-contact safety switch from Schmersal. The device stops your machine when its guard doors are open, preventing unsafe contact with moving parts. Thanks to its maximum switching current of 400mA, this safety switch is energy-efficient. Its glass fibre-reinforced thermoplastic body is durable and resistant to heat and impact, making it suitable for use in harsh environments. This material is also self-extinguishing, so it will stop burning within a short period of time for added safety in the event of a fire.
Features & Benefits
• Switch is insensitive to transverse misalignments for greater ease of installation
• IP67 rating for protection against dust and immersion in up to 1m of water for 30 minutes
• Wide operating temperature range of -25° to +70ºC for use in demanding environments
• Includes a wiring compartment for protection and organisation of cables
• IP67 rating for protection against dust and immersion in up to 1m of water for 30 minutes
• Wide operating temperature range of -25° to +70ºC for use in demanding environments
• Includes a wiring compartment for protection and organisation of cables
Applications
• Construction industry
• Steel manufacturing plants
• Steel manufacturing plants
What's the voltage rating of this switch?
This switch has a voltage rating of 100V AC/DC, making it suitable for use in low-power applications.
Note
Actuating magnet not included, see accessories
Approvals
BG, UL, CSA
Caution
EN60947-5-3 standard is only met if entire system consisting of safety sensor (BNS16), magnet (BPS16) and a safety monitoring module (AES) is used.
Standards
IEC/EN60947-5-3, BG-GS-ET-14, EN1088
속성 | 값 |
---|---|
Supply Voltage | 100V ac/dc |
Housing Material | Plastic |
Connection Type | M20 |
Actuator Type | Coded |
Sensor Principle | Magnetic |
Safety Category | 4 |
Actuator Included | No |
Series | BNS16 |
Switching Distance | 8 (ON) mm, 18 (OFF) mm |
IP Rating | IP67 |
Depth | 38.5mm |
Standards Met | BG, BG-GS-ET-14, CE, cULus Listed, EAC, EN ISO 13849-1, IEC 60947-5-3, TUV Approval |
Width | 52mm |
Length | 90mm |