- RS 제품 번호:
- 617-5251
- 제조사 부품 번호:
- BNS 16-12ZL
- 제조업체:
- Schmersal
6 <재고있음> 5-9영업일내 홍콩 발송
단가 개당
₩187,796.763
수량 | 한팩당 |
---|---|
1 + | ₩187,796.763 |
- RS 제품 번호:
- 617-5251
- 제조사 부품 번호:
- BNS 16-12ZL
- 제조업체:
- Schmersal
- COO (Country of Origin):
- DE
BNS 16, Coded
Mounting dimensions identical to best-selling AZ16
3 cable entries M20 x 1.5
IP67 protection
Control category up to 4 to EN954-1
Suitable for food processing industry
Dimensions: L39 x W52 x H90 mm
3 cable entries M20 x 1.5
IP67 protection
Control category up to 4 to EN954-1
Suitable for food processing industry
Dimensions: L39 x W52 x H90 mm
Note
Actuating magnet not included
Caution
EN60947-5-3 standard is only met if entire system consisting of safety sensor (BNS16), magnet (BPS16) and a safety monitoring module (AES) is used.
Standards
IEC/EN60947-5-3, BG-GS-ET-14, EN1088
Approvals
BG, UL, CSA
Schmersal Magnetic Non-Contact Safety Switch, M20, 100V AC/DC Voltage Rating - BNS16 Series - BNS 16-12ZL
Prevent unsafe access to running equipment with this non-contact safety switch from Schmersal. This sensor is designed to stop your machine once a guard door is opened, helping to prevent injury and machine damage. Its glass fibre-reinforced thermoplastic housing material provides resistance to impact and abrasion, so you can use it in harsh conditions. This material is also a good insulator to help protect you against electric shock. Thanks to its maximum switching current of 400mA, it's an energy-efficient choice.
Features & Benefits
• IP67 rating indicates that it's dust-tight and protected against immersion in up to 1m of water for 30 minutes
• Broad operating temperature range of -25°C to +70ºC for use in demanding environments
• Adheres to IEC 60947-5-3 standards for fault performance of proximity sensors
• Non-contact design minimises wear for an enhanced service life
• Broad operating temperature range of -25°C to +70ºC for use in demanding environments
• Adheres to IEC 60947-5-3 standards for fault performance of proximity sensors
• Non-contact design minimises wear for an enhanced service life
Applications
• Material handling equipment
• Chemical processing plants
• Marine industry
• Chemical processing plants
• Marine industry
Is this switch flame-resistant?
This switch's glass fibre-reinforced thermoplastic body is self-extinguishing, so it helps to prevent the spread of flames in the event of a fire for increased safety.
Note
Actuating magnet not included, see accessories
Approvals
BG, UL, CSA
Caution
EN60947-5-3 standard is only met if entire system consisting of safety sensor (BNS16), magnet (BPS16) and a safety monitoring module (AES) is used.
Standards
IEC/EN60947-5-3, BG-GS-ET-14, EN1088
속성 | 값 |
---|---|
Supply Voltage | 100V ac/dc |
Housing Material | Plastic |
Connection Type | M20 |
Actuator Type | Coded |
Safety Category | 4 |
Sensor Principle | Magnetic |
Actuator Included | No |
Series | BNS16 |
Switching Distance | 8 (ON) mm, 18 (OFF) mm |
IP Rating | IP67 |
Standards Met | BG, BG-GS-ET-14, CE, cULus Listed, EAC, EN ISO 13849-1, IEC 60947-5-3, TUV Approval |
Depth | 38.5mm |
Length | 90mm |
Width | 52mm |