Use this safety switch from Schmersal to protect personnel against injuries and prevent damage to your machinery. It's used to cut power to a machine when a guard door is open to minimise workplace hazards. As it's a non-contact switch, it contains a magnet that makes or breaks the circuit without physical contact. This minimises mechanical wear to ensure long-lasting performance and low maintenance requirements.
Features & Benefits
• Insensitive to transverse misalignment for ease of installation • Robust glass fibre-reinforced thermoplastic housing material for resistance to impact and heat • IP67 (ingress protection) rating means it's protected against dust and can withstand submersion in 1m of water for up to 30 minutes • Complies with IEC 60947-5-3 standards for low-voltage switchgear and controlgear • Light weight of 38g to minimise strain on equipment
Applications
• Food packaging • Beverage manufacturing • Biotechnology plants • Pharmaceutical factories • Chemical industry
Can I use this safety switch in extreme temperatures?
Yes, this safety switch has a broad operating temperature range of -25°C to +70°C, so you can use it in cold or hot environments.
Note
Actuating magnet not included, see accessories
Approvals
BG, UL, CSA
Caution
EN60947-5-3 standard is only met if entire system consisting of safety sensor (BNS303), magnet (BPS) and a safety monitoring module (AES) is used.