- RS 제품 번호:
- 284-2876
- 제조사 부품 번호:
- 541265
- 제조업체:
- Pilz
단가 개당
₩229,146.065
2 <재고있음> 5-9영업일내 홍콩 발송
수량 | 한팩당 |
---|---|
1 + | ₩229,146.065 |
- RS 제품 번호:
- 284-2876
- 제조사 부품 번호:
- 541265
- 제조업체:
- Pilz
참조 문서
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- CH
제품 세부 사항
The Pilz Safety Switch designed for the transponder key PSEN cs4.1 Key features two safety outputs. It is equipped with an M8 8 pin male connector, ensuring secure and reliable connectivity. Each key is uniquely coded, enhancing security measures within safety systems. Additionally, the switch includes essential accessories such as a key adapter and the corresponding key, facilitating compatibility and streamlined integration.
Short circuit proof
Climatic suitability
CE and UKCA approved
Suitable for series connection
High coding level to ISO 14119
Climatic suitability
CE and UKCA approved
Suitable for series connection
High coding level to ISO 14119
사양
속성 | 값 |
---|---|
Supply Voltage | 24V dc |
Housing Material | Plastic |
Connection Type | M8 |
Switch Type | Keylock |
Actuator Type | Magnetic |
Sensor Principle | Transponder |
Series | PSEN cs4.2p |
IP Rating | IP67 |
Width | 15mm |
Length | 37mm |