Sick IME2S Series Flush Inductive Non-Contact Safety Switch, 24V dc, Nickel Plated Brass Housing, 2NO, Cable
- RS 제품 번호:
- 201-1891
- 제조사 부품 번호:
- IME2S12-04B4DW2
- 제조업체:
- Sick
6 <재고있음> 5-9영업일내 홍콩 발송
단가 개당
₩327,731.00
수량 | 한팩당 |
1 + | ₩327,731.00 |
- RS 제품 번호:
- 201-1891
- 제조사 부품 번호:
- IME2S12-04B4DW2
- 제조업체:
- Sick
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- MY
제품 세부 사항
The Erwin sick inductive proximity sensor has a Semiconductor (OSSD) type of out put works with a supply voltage of 24V DC and the housing material of this sensor is made of nickel plated brass.
Sensing range (Sn) up to 4 mm
–25°C to +70°C storage temperature
10Hz to 55Hz vibration resistance
Less then 100Hz actuation frequency
–25°C to +70°C storage temperature
10Hz to 55Hz vibration resistance
Less then 100Hz actuation frequency
사양
속성 | 값 |
---|---|
Supply Voltage | 24V dc |
Safety Contacts | 2NO |
Housing Material | Nickel Plated Brass |
Connection Type | Cable |
Installation Type | Flush |
Actuator Type | Magnetic |
Sensor Principle | Inductive |
Safety Category | 2 |
Actuator Included | No |
Switching Distance | 4 mm |
Series | IME2S |
IP Rating | IP67 |
Length | 63mm |
Standards Met | ISO 13849 (PLd), IEC 62061 (SILCL2), IEC 61508 (SIL2) |
Width | 12mm |
Number of Approach Directions | 3 |