- RS 제품 번호:
- 177-9034
- 제조사 부품 번호:
- MAK-5336-STK
- 제조업체:
- Bernstein AG
일시 품절-다음 입고 날짜는 07/05/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당
₩89,624.079
수량 | 한팩당 |
1 + | ₩89,624.079 |
- RS 제품 번호:
- 177-9034
- 제조사 부품 번호:
- MAK-5336-STK
- 제조업체:
- Bernstein AG
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
Different types of coded magnetic switches
Manipulation safety by multi-coding
Redundance by NO and NC contacts
Cannot be operated with conventional magnets
3, 6 and 9 m cable or connector versions
Sturdy plastic enclosures
Switching distances 3 or 4 mm, depending on type
NO contact and NC contact combined for connection to magnetic controller
Temperature range -5°C to +70°C
Manipulation safety by multi-coding
Redundance by NO and NC contacts
Cannot be operated with conventional magnets
3, 6 and 9 m cable or connector versions
Sturdy plastic enclosures
Switching distances 3 or 4 mm, depending on type
NO contact and NC contact combined for connection to magnetic controller
Temperature range -5°C to +70°C
사양
속성 | 값 |
---|---|
Supply Voltage | 24V dc |
Safety Contacts | NO/NC |
Housing Material | Nylon 66 |
Connection Type | M12 |
Actuator Type | Magnetic |
Sensor Principle | Magnetic |
Safety Category | 3 |
Actuator Included | No |
Switching Distance | 3 mm |
IP Rating | IP67 |
Length | 35mm |
Number of Approach Directions | 1 |
Width | (Dia) 27.5mm |