The HYGIECODE LMC safety switch has been developed for non-contact interlocking of hinged, sliding or removable guard doors. It is ideal for applications that require a wide tolerance to misalignment, high switching capacity or high level of hygiene. When used with a dual channel safety relay, this safety switch can be used to provide up to PLe/Category 4 to ISO13849-1.
Features and Benefits
Coded magnetic actuation Stainless steel 316 housing mirror polished (Ra4) High tolerance to guard misalignment IP67 / IP69K protection Suitable for CIP cleaning - Food Splash Zones EHEDG Guidelines Resistant to high temperature hosing and detergent wash down Up to PLe ISO 13849-1 LED indication 14 mm wide sensing 78 mm fixing centres
Applications
The HYGIECODE LMC Non-contact Safety Switch is designed for use in general factory automation, packaging and some food processing industries.
Note
The normally closed (NC) circuits are closed when the guard is closed and the actuator is present.
Standards
EN1088 (ISO 14119), EN 60947-5-1, EN 60204-1, ISO 13849-1, EN 62061, UL 508.