N-Tron Managed 8 Port Ethernet Switch Power Over Ethernet
- RS 제품 번호:
- 905-5400
- Distrelec 제품 번호:
- 302-13-294
- 제조사 부품 번호:
- 708TX
- 제조업체:
- N-Tron
Subtotal (1 unit)*
₩1,676,420.00
재고있음
- 추가로 2026년 11월 02일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,676,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 905-5400
- Distrelec 제품 번호:
- 302-13-294
- 제조사 부품 번호:
- 708TX
- 제조업체:
- N-Tron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | N-Tron | |
| Number of Ports | 8 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Managed | |
| Number of RJ-45 Ports | 8 | |
| Desktop/Rack Mount | Rack | |
| Height | 58mm | |
| Depth | 96mm | |
| Width | 153mm | |
| Standards/Approvals | RoHS, FCC, UL, CE | |
| Compatible USB Cable Version | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 N-Tron | ||
Number of Ports 8 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet Yes | ||
Switch Type Managed | ||
Number of RJ-45 Ports 8 | ||
Desktop/Rack Mount Rack | ||
Height 58mm | ||
Depth 96mm | ||
Width 153mm | ||
Standards/Approvals RoHS, FCC, UL, CE | ||
Compatible USB Cable Version No | ||
비준수
- COO (Country of Origin):
- US
Series 700 - Managed Ethernet Switches
Red Lions rugged, reliable managed Industrial Ethernet Switches of the Series 700 support industry-standard applications. These hardened switches are ideally suited for harsh industrial environments where real-time performance under extreme operating conditions is required.
Built-in redundancy and network management ensure communications stay up and running while providing tools for monitoring and tracking.
Managed Fast Ethernet Switches
Plug-and-play deployment with IGMP auto-configuration
N-View monitoring provides real-time switch diagnostics
Ideally suited to use as N-Ring or N-Link manager
Metal enclosure
DIN Rail mounting
Red Lion
관련된 링크들
- N-Tron Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- N-Tron Managed 16 Port Ethernet Switch
- N-Tron Unmanaged 8 Port Unmanaged Ethernet Switch Ethernet Switch Power Over Ethernet
- N-Tron NT-116-0000-0000 Unmanaged 16 Port Ethernet Switch Power Over Ethernet
- Advantech Managed Ethernet Switch 12 Port Managed Ethernet Switch Power Over Ethernet
- Advantech Managed Ethernet Switch 28 Port Managed Ethernet Switch Power Over Ethernet
- Advantech Managed Ethernet Switch 13 Port Managed Ethernet Switch Power Over Ethernet
- N-Tron Managed 8 Port Ethernet Switch