D-Link 8 Port Network Card

Subtotal (1 unit)*

₩341,633.60

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량
한팩당
1 +₩341,633.60

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
883-8525
제조사 부품 번호:
DGS-1210-08P
제조업체:
D-Link
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

D-Link

Number of Ports

8

D-Link DGS-1210 Series Gigabit Smart Managed Switches


The D-Link DGS-1210 Series Gigabit Smart Managed Switches is the latest generation of D-Link Gigabit Smart Managed Switches featuring D-Link Green 3.0 technology. The series offers a high level of energy saving and efficiency. By offering multiple management options, the Gigabit Smart Managed Switches allows quick deployment, infrastructure expansion, and seamless function upgrades. Built for small and medium-sized businesses, the DGS-1210 Series provide functionality, security, and manageability for a fraction of the standard cost of ownership.

Security Features

Access Control List

D-Link Safeguard Engine

Port Security

ARP Spoofing Prevention

Smart IP-MAC-Port Binding

DHCP Server Screening

Green Technology

IEEE 802.3az Energy Efficient Ethernet

D-Link Green 3.0 power-saving features

LED and Port Shutoff

Port Standby

System Hibernation

Cable Length Detection

Link Status Detection

Time-based PoE (PoE model only)

Intuitive Management

IPv4/ IPv6 Dual Stack

Web GUI (supports 10 languages)

D-Link Network Assistant

SNMP and RMON

Simplified CLI through Telnet