Antaira L2 Switching, L3 Switching 12 Port Ethernet Switch

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩17,013,785.68

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량
한팩당
1 - 4₩17,013,785.68
5 - 9₩16,163,087.56
10 +₩15,354,945.12

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
248-5732
제조사 부품 번호:
LMX-1202G-SFP
제조업체:
Antaira
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Antaira

Number of Ports

12

Product Type

Ethernet Switch

Switch Type

L2 Switching, L3 Switching

Desktop/Rack Mount

Rack

Number of RJ-45 Ports

10

Number of SFP Ports

2

Width

54 mm

Height

142mm

Standards/Approvals

ATEX II 3G Ex nA nC IIC T4 Gc, 61010-2-201, CE, FCC, ISA 12.12.01 Class 1 Division 2, NEMA TS2, UL 61010-1

COO (Country of Origin):
TW
The Antaira LMX-1202G-SFP is a 12-port industrial gigabit Light Layer 3 managed Ethernet switch that is embedded with 10*10/100/1000Tx Fast Ethernet ports and two dual rate (100/1000X) SFP slots. This model is a fully manageable industrial Ethernet switch pre-loaded with standard Light Layer 3 network management software. It supports Jumbo Frame and wide bandwidth for data transmission and has sufficient port counts for any edge level connectivity solutions.

Network Redundancy Support: RSTP/MSTP, and G.8032 ERPS (Recovery Time <50ms)

Configuration: Web Console, Telnet, CLI Command

Supports IGMP v1/v2, up to 256 Groups

Supports QoS (IEEE802.1p) and CoS/ToS

Supports IEEE802.1Q VLAN, SNMP v1/v2c/v3

System Warning Setting for Automatic Warning through E-Mail

Redundant Power Input Design – 12∼48VDC

Housing: Metal IP 30 Rated; DIN-Rail and Wall Mount Support