Subtotal (1 unit)*
₩160,909.20
재고있음
- 추가로 2026년 2월 23일 부터 55 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩160,909.20 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 275-5834
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| RJ45 Ports | 4 | |
| Depth | 99mm | |
| Height | 94mm | |
| Switch Type | Unmanaged | |
| Number of Ports | 4 | |
| Width | 23mm | |
| Dimensions | 99 mm x 94 mm x 23mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
RJ45 Ports 4 | ||
Depth 99mm | ||
Height 94mm | ||
Switch Type Unmanaged | ||
Number of Ports 4 | ||
Width 23mm | ||
Dimensions 99 mm x 94 mm x 23mm | ||
- COO (Country of Origin):
- GB
RS PRO Industrial Ethernet Switch – Compact 4-Port
Get Connected with this dependable and highly efficient 4-Port unmanaged Ethernet switch designed for industrial use. This compact switch features galvanically isolated ethernet ports supporting speeds of 10/100/1000 Mbps. It operates seamlessly in an industrial temperature range from -40°C to +85°C and ensures reliable performance in diverse environments.
Equipped with a dual input redundant power supply that accommodates a wide voltage range, this switch can be powered via USB or a 24V power supply. The removable power terminal, complete with numbered pins, facilitates easy and organised wiring, streamlining installation. No software is needed – simply plug in and establish connections effortlessly.
Equipped with a dual input redundant power supply that accommodates a wide voltage range, this switch can be powered via USB or a 24V power supply. The removable power terminal, complete with numbered pins, facilitates easy and organised wiring, streamlining installation. No software is needed – simply plug in and establish connections effortlessly.
Features and Benefits
- 4 Gigabit Ethernet ports with Integral din rail mount
- Wide voltage input range: +5V to +30V DC - can be powered by a variety of sources
- Industrial operating temperature range: - 40ºC to +80ºC/-40ºF to +176ºF - works in extreme conditions
- Jumbo frame support up to 9K frames
- Redundant dual power inputs - reduces risk of power outage
FAQs
What is the difference between managed and unmanaged switches?
Unmanaged switches let you immediately plug and play devices into your network and cannot be modified or managed. They are commonly used in home networks and small businesses. Managed switches allow for greater control and are ideal for larger businesses with a large and growing network.
Unmanaged switches let you immediately plug and play devices into your network and cannot be modified or managed. They are commonly used in home networks and small businesses. Managed switches allow for greater control and are ideal for larger businesses with a large and growing network.
Applications
- Control Cabinets
- Ethernet Network
- DIN Rail Control Cabinets
관련된 링크들
- RS PRO Industrial Ethernet Switch, 4 RJ45 Ports
- Brainboxes Industrial Ethernet Switch, 4 RJ45 Ports
- Brainboxes Industrial Ethernet Switch, 8 RJ45 Ports
- Brainboxes Industrial Ethernet Switch, 5 RJ45 Ports
- StarTech.com Industrial Ethernet Switch, 5 RJ45 Ports
- Brainboxes DIN Rail Mount Industrial Ethernet Switch, 4 RJ45 Ports
- Brainboxes Wall Mount Industrial Ethernet Switch, 5 RJ45 Ports
- Brainboxes DIN Rail Mount Industrial Ethernet Switch, 5 RJ45 Ports