Red Lion Data Acquisition, USB

Subtotal (1 unit)*

₩2,563,411.50

Add to Basket
수량 선택 또는 입력
재고있음
  • 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,563,411.50

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
233-7976
Distrelec 제품 번호:
302-14-314
제조사 부품 번호:
DA30D0F000000000
제조업체:
Red Lion
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Red Lion

Product Type

Data Acquisition

Connectivity

USB

Power Source

10/30 V DC

Battery Type

Lithium

Minimum Operating Temperature

-10°C

Battery Life

5year

Maximum Operating Temperature

50°C

Length

101.4mm

Standards/Approvals

CE EN 613261 Immunity to Industrial Locations Emission CISPR 11 Class A IEC/EN 610101 RoHS UL Hazardous: File E317425 Rugged IP40 enclosure

Height

127.7mm

Width

1.31mm

Weight

6.9g

COO (Country of Origin):
US

DA30D HIGH PERFORMANCE PROTOCOL CONVERTER AND DATA ACQUISITION SYSTEM WITH DATA LOGGER, WEB SERVER AND VIRTUAL HMI


Industry-leading protocol conversion


•Communicate with over 300 protocols

•Easily convert between serial, USB and Ethernet devices

•Manage multi-vendor environments with ease

Powerful Integration Capabilities


•Built-in MQTT connectors accelerate IIoT projects with point-and-click simplicity

oGoogle Cloud

oAmazon AWS

oMicrosoft Azure

oSparkplug

oInductive Automation Ignition!

oUbidots

•Embedded OPC UA server functionality eliminates need for separate system hardware

•OPC UA Client Driver

•OPC UA Historical Access

•Store and Forward Buffering for Cloud Connectors

•SQL queries feature simplifies batch and recipe management

•Built-in data, event and security logging with cryptographic signature support enhances troubleshooting and helps meet regulatory requirements

Advanced Web Server


•Provides remote access and control

•Responsive design supporting up to 16.7M colors with full screen display option ideal for tablet or mobile viewing

•Supports HTTPS operation with the provision of certificates, HTTP redirect, CSS and JavaScript

•Three virtual HMI resolutions to choose from:

o480x272

o800x480

o1280x720

Connectivity


•1 10/100 Ethernet port

•2 RS-232 serial ports

•1 RS-485 serial port

•1 USB host port

•1 USB device port for upload/download

•Expansion port for select add-on network modules

Other Features


•10-30 VDC operation

•SD card slot for data logging and database upload/download

•Configured using Crimson® 3.1 software

•-10 to 50 C

•30 g Shock

•2 g Vibration

관련된 링크들