- RS 제품 번호:
- 203-3686
- 제조사 부품 번호:
- 6GK5202-2BH00-2BA3
- 제조업체:
- Siemens
일시 품절-다음 입고 날짜는 29/05/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당
₩2,341,637.995
수량 | 한팩당 |
1 + | ₩2,341,637.995 |
- RS 제품 번호:
- 203-3686
- 제조사 부품 번호:
- 6GK5202-2BH00-2BA3
- 제조업체:
- Siemens
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
Siemens Industrial Hub, 2 x POF SC RJ Ports, IP30 Rating - SCALANCE X-200 Series -6GK5202-2BH00-2BA3
Use this industrial hub from Siemens to handle communication in your system. It has POF SC RJ ports for making fibre optic connections, as well as RJ45 ports to accommodate standard Ethernet cables, so you can configure it to suit your network's needs. An operating temperature range between -25°C and +60°C ensures reliable data transmission even in harsh environments. The compact dimensions of 60 (width) x 125 (height) x 124mm (depth) make this component ideal for setups with limited space. For added convenience, you can mount this hub on a DIN rail or directly onto a wall.
Features & Benefits
• Two electrical connections for network components or terminal equipment
• Managed switch to minimise downtime and provide status information
• Redundant power supply for uninterrupted connectivity
• Integrated error signalling contact for easy troubleshooting
• Supports 10 or 100 Mbit/s transfer rates for fast-performing networks
• Managed switch to minimise downtime and provide status information
• Redundant power supply for uninterrupted connectivity
• Integrated error signalling contact for easy troubleshooting
• Supports 10 or 100 Mbit/s transfer rates for fast-performing networks
How does this component work?
An industrial Ethernet hub connects devices on a network by directing power and data flows between them. A secure wired connection between nodes and the hub reduces potential points of failure and increases bandwidth. You'll often find industrial hubs in applications where network management, cybersecurity or the integration of modular systems are a priority.
사양
속성 | 값 |
---|---|
Transmission Speed | 10100Mbit/s |
RJ45 Ports | 2 |
Nominal Supply Voltage | 24V dc |