Phoenix Contact FL SWITCH GHS 4G/12-L3 Series DIN Rail Mount Industrial Ethernet Switch, 12 RJ45 Ports,

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
135-615
제조사 부품 번호:
2700786
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Transmission Length

80km

Transmission Speed

10/100/1000Mbit/s

RJ45 Ports

12

Nominal Supply Voltage

24V dc

Mounting

DIN Rail

Series

FL SWITCH GHS 4G/12-L3

COO (Country of Origin):
DE
The Phoenix Contact industrial Ethernet switch that offers high-performance and flexibility for industrial applications. It supports Gigabit and Fast Ethernet transmission standards, as well as popular IT standard protocols and automation protocols such as PROFINET and EtherNet/IP. With its four integrated Gigabit ports, it can be extended with interface modules for additional 100 Mbps ports. The switch can also be configured as a router and supports VLANs, port security, and other advanced functionalities. It is a reliable solution for industrial networks that require high-speed data transmission and robust performance.

Integrated routing for up to 28 subnetworks
Flexible port configuration with SFP options
IEEE 802.1X security for network protection
Quick local configuration with operator interface
Durable for harsh industrial environments