Hilscher 2 Port Mini PCI Express RJ45 Network Card, 100Mbps

Subtotal (1 unit)*

₩1,546,262.40

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 5월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,546,262.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
144-645
제조사 부품 번호:
CIFX 90E-RE\NHS\F\M12+ML
제조업체:
Hilscher
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hilscher

Product Type

Network Card

Bus Type

Mini PCI Express

Interface Type

RJ45

Network Speed

100Mbps

Number of Ports

2

Wake-on-LAN WoL

No

Standards/Approvals

CE, UL, RoHS, UKCA

COO (Country of Origin):
DE

Mini PCI Express, PROFINET, EtherCAT, EtherNet/IP, Sercos III, POWERLINK, Modbus, VARAN


The Hilscher Mini PCI Express card for Real Time Ethernet communication, designed without a heat sink, offers a compact and efficient solution for PC-based automation systems. The cifX PC card family is the unified standard supporting all Real Time Ethernet and Fieldbus systems for PC-based automation. Due to the common Hilscher Platform Strategy, all PC cards use the same driver and tools, irrespective of protocol and card format. The Hilscher netX technology makes it possible to realize all Real Time Ethernet protocols with one single hardware. A communication protocol can be changed by loading a different firmware.

Universal real time Ethernet PC card

Uniform user interface for all protocols and card formats

Easy integration due to a large variety of drivers

Data access via dual port memory or direct memory access