Hilscher 1 Port CPCI D-Sub Serial Card, 12Mbps

Subtotal (1 unit)*

₩1,123,582.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량
한팩당
1 +₩1,123,582.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
144-627
제조사 부품 번호:
CIFX 80-DP
제조업체:
Hilscher
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hilscher

Product Type

Serial Card

Bus Type

CPCI

Interface Type

D-Sub

Network Speed

12Mbps

Number of Ports

1

Standards/Approvals

CE, UKCA, UL, RoHS

COO (Country of Origin):
DE

CPCI, PROFIBUS


The Hilscher CompactPCI card for PROFIBUS DP communication provides a reliable and high-performance solution for integrating PC-based automation systems with PROFIBUS DP networks. The cifX PC card family is the unified standard supporting all Real Time Ethernet and Fieldbus systems for PC-based automation. Due to the common Hilscher Platform Strategy, all PC cards use the same driver and tools, irrespective of protocol and card format. The Hilscher netX technology makes it possible to realize all Real Time Ethernet protocols with one single hardware. A communication protocol can be changed by loading a different firmware.

Universal PROFIBUS DP PC card

Uniform user interface for all protocols and formats

Easy integration due to a large variety of drivers

Data access via dual port memory or direct memory access

For an extended temperature range of up to 70 °C