- RS 제품 번호:
- 434-6861
- 제조사 부품 번호:
- N813
- 제조업체:
- Eclipse
5-13영업일 내 홍콩에서 발송.FT
추가완료!
단가 10 박스 1개
₩64,085.21
Box(es) | Per Box | 한팩당* |
1 - 4 | ₩64,085.21 | ₩6,408.004 |
5 - 9 | ₩61,525.458 | ₩6,152.718 |
10 - 39 | ₩58,960.532 | ₩5,895.708 |
40 + | ₩57,677.206 | ₩5,768.066 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 434-6861
- 제조사 부품 번호:
- N813
- 제조업체:
- Eclipse
참조 문서
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- CN
제품 세부 사항
Eclipse Neodymium Disc Magnet
The Eclipse neodymium disc magnet is made of 'rare-earth' iron boron and has a pull force of 2.7kg. This coin-shaped axially magnetised magnet can be stacked in attraction to create thicker magnets. Increasing the thickness can give an increase in magnetic output from the magnet but there is a thickness at which adding extra magnet height gives less and less performance benefit. It can be used at temperatures of up to 80°C.
Features and Benefits
Total thickness of 5mm and diameter of 10mm
Anisotropic
High resistance to de-magnetisation
N35 grade material
Nickel plated
Strongest magnetic performance
Weight is 0.0029kg
Anisotropic
High resistance to de-magnetisation
N35 grade material
Nickel plated
Strongest magnetic performance
Weight is 0.0029kg
Applications
Attracting
Clamping
Positioning
Clamping
Positioning
Attention: This item is permanent magnet (or contains magnetized materials) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.
사양
속성 | 값 |
---|---|
Magnet Type | Disc |
Width/Diameter | 10mm |
Pull Force | 2.5kg |
Thickness | 5mm |
Attachment Type | None |