RS PRO Neodymium Magnet 3.08kg, Width 15.4mm
- RS 제품 번호:
- 219-2256
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
단가 5 튜브 1개
₩20,560.808
161 <재고있음> 5-9영업일내 홍콩 발송*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
Tube(s) | Per Tube | 한팩당** |
---|---|---|
1 - 4 | ₩20,560.808 | ₩4,112.162 |
5 - 9 | ₩19,939.844 | ₩3,987.969 |
10 - 29 | ₩19,353.378 | ₩3,870.676 |
30 - 149 | ₩18,766.912 | ₩3,753.382 |
150 + | ₩15,437.855 | ₩3,087.571 |
**다른 단위에 대한 가격 표시
- RS 제품 번호:
- 219-2256
- 제조업체:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO Neodymium Ring Magnet
RS Pro introduces a fantastic range of strong high-quality, high-performance neodymium-iron-boron (NdFeB) magnets. Rare earth magnets are the strongest type of permanent magnet currently made meaning they are amazingly powerful for their size and have innumerable uses. These RS PRO magnetic rings are magnetised through the thickness. They are composed of neodymium iron boron magnetic material and are plated in nickel-copper-nickel for a shiny corrosion-resistant finish. The maximum working temperature is 176 F (80 C) making them extremely durable. Every magnet has a triple coating of nickel, copper, and nickel again to prevent corrosion. Our Neodymium magnets are commonly used in engineering and manufacturing where compact size and maximum strength are required. They also have many uses in creative applications such as models and theatre design, furniture making, exhibition stands, and packaging. With various size countersunk magnets ranging from 20 mm to 15.4 mm O.D and 6 mm to 3.5 mm I.D RS PRO offers the perfect ring magnet for the application you need.
Features and Benefits
- Ring magnet with a countersunk hole
- Magnets are made from Neodymium making them extremely strong and durable
- These magnets offer the strongest type of permanent magnetic field
- Outer diameters in this range from 20 mm to 15.4 mm
- Inner diameters in this range from 6 mm to 3.5 mm
- Thickness ranging from 10 mm to 3.25 mm
- Magnet rings have a maximum working temperature of 80 C
- Magnetisation direction on these rings are axially magnetised
- Tolerance: ±0.05mm
- Ni+Cu+Ni triple layer coated rings (Salt Spray Test 24 Hours)
- N35 grade
Applications
Ring magnets are circular, cylinder or disc shaped magnets where the thickness do not exceed the diameter with a hole in the centre that can be countersunk or counterbore. The poles to ring magnets can be diametrically or axially opposite. Neodymium magnets are designed and used for science, innovation, engineering, and industry. Neodymium ring magnets are made with the world's most advanced magnetic materials. They also have many uses in creative applications such as models and theatre design, furniture making, exhibition stands, and packaging. These magnets are commonly used in engineering, manufacturing, work on generators, motors and rotor shafts.
Attention: This item is permanent magnet (or contains magnetized materials) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.
속성 | 값 |
---|---|
Magnet Type | Ring |
Width/Diameter | 15.4mm |
Pull Force | 3.08kg |
Thickness | 3.25mm |