- RS 제품 번호:
- 166-3377
- 제조사 부품 번호:
- NC7SB3257P6X
- 제조업체:
- onsemi
단종
- RS 제품 번호:
- 166-3377
- 제조사 부품 번호:
- NC7SB3257P6X
- 제조업체:
- onsemi
제정법과 컴플라이언스
- COO (Country of Origin):
- MY
제품 세부 사항
Multiplexer/Demultiplexer Bus Switches, Fairchild Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switches and Multiplexers, Fairchild Semiconductor
Fairchild's analogue and mixed signal switching ICs are developed with a particular focus on USB, audio, video, and signal routing applications.
사양
속성 | 값 |
---|---|
Pin Count | 6 |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Dimensions | 2 x 1.25 x 0.9mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |