- RS 제품 번호:
- 191-4968
- 제조사 부품 번호:
- MAX4781ETE+
- 제조업체:
- Maxim Integrated
단종
- RS 제품 번호:
- 191-4968
- 제조사 부품 번호:
- MAX4781ETE+
- 제조업체:
- Maxim Integrated
제정법과 컴플라이언스
제품 세부 사항
The MAX4781/MAX4782/MAX4783 are high-speed, low-voltage, low on-resistance, CMOS analog multiplexers/switches configured as an 8-channel multiplexer (MAX4781), two 4-channel multiplexers (MAX4782), and three single-pole/double-throw (SPDT) switches (MAX4783).
These devices operate with a +1.6V to +3.6V single supply. When powered from a +3V supply, MAX4781/MAX4782/MAX4783 feature a 0.7Ω on-resistance (RON), with 0.3Ω RON matching between channels, and 0.1Ω RON flatness. These devices handle rail-to-rail analog signals while consuming less than 3μW of quiescent power. They are available in space-saving 16-pin thin QFN (3mm x 3mm) and TSSOP packages.
These devices operate with a +1.6V to +3.6V single supply. When powered from a +3V supply, MAX4781/MAX4782/MAX4783 feature a 0.7Ω on-resistance (RON), with 0.3Ω RON matching between channels, and 0.1Ω RON flatness. These devices handle rail-to-rail analog signals while consuming less than 3μW of quiescent power. They are available in space-saving 16-pin thin QFN (3mm x 3mm) and TSSOP packages.
On-Resistance
0.7Ω (+3V Supply)
1.6Ω (+1.8V Supply)
On-Resistance Match Between Channels
0.3Ω (+3V Supply)
On-Resistance Flatness
0.1Ω (+3V Supply)
Single-Supply Operation Down to 1.6V
High-Current Handling Capacity (150mA Continuous)
+1.8V CMOS-Logic Compatible
Fast Switching Times: tON = 11ns, tOFF = 4ns
Pin Compatible with Industry-Standard 74HC4051/74HC4052/74HC4053 and MAX4617/MAX4618/MAX4619
Available in 3mm x 3mm 16-Pin Thin QFN Packages
Applications
Audio Signal Routing
Battery-Operated Equipment
Communications Circuits
Low-Voltage Data-Acquisition Systems
0.7Ω (+3V Supply)
1.6Ω (+1.8V Supply)
On-Resistance Match Between Channels
0.3Ω (+3V Supply)
On-Resistance Flatness
0.1Ω (+3V Supply)
Single-Supply Operation Down to 1.6V
High-Current Handling Capacity (150mA Continuous)
+1.8V CMOS-Logic Compatible
Fast Switching Times: tON = 11ns, tOFF = 4ns
Pin Compatible with Industry-Standard 74HC4051/74HC4052/74HC4053 and MAX4617/MAX4618/MAX4619
Available in 3mm x 3mm 16-Pin Thin QFN Packages
Applications
Audio Signal Routing
Battery-Operated Equipment
Communications Circuits
Low-Voltage Data-Acquisition Systems
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | QFN |
Dimensions | 3 x 3 x 0.75mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |