- RS 제품 번호:
- 191-4889
- 제조사 부품 번호:
- MAX4618CSE+
- 제조업체:
- Maxim Integrated
15 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(5개가 1팩안에)
₩5,617.999
수량 | 한팩당 | 한팩당* |
5 + | ₩5,617.999 | ₩28,089.997 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 191-4889
- 제조사 부품 번호:
- MAX4618CSE+
- 제조업체:
- Maxim Integrated
제정법과 컴플라이언스
- COO (Country of Origin):
- MY
제품 세부 사항
The MAX4617/MAX4618/MAX4619 are high-speed, low-voltage, CMOS analog ICs configured as an 8-channel multiplexer (MAX4617), two 4-channel multiplexers (MAX4618), and three single-pole/double-throw (SPDT) switches (MAX4619).
These CMOS devices can operate continuously with a +2V to +5.5V single supply. Each switch can handle rail-to-rail analog signals. The off-leakage current is only 1nA at TA = +25°C and 10nA at TA = +85°C.
All digital inputs have 0.8V to 2.4V logic thresholds, ensuring TTL/CMOS-logic compatibility when using a single +5V supply.
These CMOS devices can operate continuously with a +2V to +5.5V single supply. Each switch can handle rail-to-rail analog signals. The off-leakage current is only 1nA at TA = +25°C and 10nA at TA = +85°C.
All digital inputs have 0.8V to 2.4V logic thresholds, ensuring TTL/CMOS-logic compatibility when using a single +5V supply.
Fast Switching Times
15ns tON
10ns tOFF
Pin Compatible with Industry-Standard 74HC4051/74HC4052/74HC4053 and MAX4581/MAX4582/MAX4583
Guaranteed On-Resistance
10Ω max (+5V Supply)
20Ω max (+3V Supply)
Guaranteed 1Ω On-Resistance Match Between Channels (single +5V supply)
Guaranteed Low Off-Leakage Current: 1nA at +25°C
Guaranteed Low On-Leakage Current: 1nA at +25°C
+2V to +5.5V Single-Supply Operation
TTL/CMOS-Logic Compatible
Low Crosstalk: < -96dB
High Off-Isolation: < -93dB
Low Distortion: < 0.017% (600Ω)
Applications
Audio/Video Signal Routing
Battery-Powered Applications
Communication Systems
Low-Voltage Data Acquisition
15ns tON
10ns tOFF
Pin Compatible with Industry-Standard 74HC4051/74HC4052/74HC4053 and MAX4581/MAX4582/MAX4583
Guaranteed On-Resistance
10Ω max (+5V Supply)
20Ω max (+3V Supply)
Guaranteed 1Ω On-Resistance Match Between Channels (single +5V supply)
Guaranteed Low Off-Leakage Current: 1nA at +25°C
Guaranteed Low On-Leakage Current: 1nA at +25°C
+2V to +5.5V Single-Supply Operation
TTL/CMOS-Logic Compatible
Low Crosstalk: < -96dB
High Off-Isolation: < -93dB
Low Distortion: < 0.017% (600Ω)
Applications
Audio/Video Signal Routing
Battery-Powered Applications
Communication Systems
Low-Voltage Data Acquisition
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 10 x 4 x 1.5mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |