- RS 제품 번호:
- 191-3911
- 제조사 부품 번호:
- DG411FEUE+
- 제조업체:
- Maxim Integrated
본 제품은 백오더/선주문 진행으로는 불가한 상황입니다.
죄송합니다만, 본 제품에 대한 재고가 없으며, 현재는 백오더/선주문 진행이 불가합니다.
추가완료!
단가 개당가격(96개가 1튜브안에)
₩8,997.078
수량 | 한팩당 | Per Tube* |
96 - 384 | ₩8,997.078 | ₩863,785.073 |
480 + | ₩8,817.689 | ₩846,515.374 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 191-3911
- 제조사 부품 번호:
- DG411FEUE+
- 제조업체:
- Maxim Integrated
제정법과 컴플라이언스
제품 세부 사항
No Power-Supply Sequencing Required
Rail-to-Rail Signal Handling
All Switches Off with Power Off
All Switches Off when V+ is Off and V- is On
±40V Fault Protection with Power Off
±36V Fault Protection with ±15V Supplies
Control Line Fault Protection from V- - 0.3V to V- + 40V
Pin Compatible with Industry-Standard DG411/DG412/DG413
20ns (typ) Fault Response Time
35Ω (max) RON with ±15V Supplies
±4.5V to ±20V Dual Supplies
+9V to +36V Single Supply
TTL- and CMOS-Compatible Logic Inputs with ±15V or Single +9V to +15V Supplies
Applications
Avionics
Communication Systems
Data Acquisition
Industrial and Process Control Systems
Redundant/Backup Systems
Signal Routing
Test Equipment
Related Resources
Related Packaging
Rail-to-Rail Signal Handling
All Switches Off with Power Off
All Switches Off when V+ is Off and V- is On
±40V Fault Protection with Power Off
±36V Fault Protection with ±15V Supplies
Control Line Fault Protection from V- - 0.3V to V- + 40V
Pin Compatible with Industry-Standard DG411/DG412/DG413
20ns (typ) Fault Response Time
35Ω (max) RON with ±15V Supplies
±4.5V to ±20V Dual Supplies
+9V to +36V Single Supply
TTL- and CMOS-Compatible Logic Inputs with ±15V or Single +9V to +15V Supplies
Applications
Avionics
Communication Systems
Data Acquisition
Industrial and Process Control Systems
Redundant/Backup Systems
Signal Routing
Test Equipment
Related Resources
Related Packaging
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 5.1 x 4.5 x 0.037mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |