- RS 제품 번호:
- 191-3910
- 제조사 부품 번호:
- DG201ADY+
- 제조업체:
- Maxim Integrated
50 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(50개가 1튜브안에)
₩8,208.799
수량 | 한팩당 | Per Tube* |
50 - 200 | ₩8,208.799 | ₩410,405.457 |
250 + | ₩8,043.209 | ₩402,194.933 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 191-3910
- 제조사 부품 번호:
- DG201ADY+
- 제조업체:
- Maxim Integrated
제정법과 컴플라이언스
제품 세부 사항
The DG201A and DG211 are normally closed, quad single-pole single-throw (SPST) analog switches. These CMOS switches can be continuously operated with power supplies ranging from ±4.5V to ±18V. Maxim guarantees that these switches will not latch up if the power supplies are disconnected with input signals still connected.
Both devices have guaranteed break-before-make switching. The DG201A differs from the DG211 primarily in switching speeds. The DG201A has a maximum turn-off time of 450ns and a maximum turn-on time of 600ns. The DG211 has a maximum turn-off time of 500ns and a maximum turn-on time of 1000ns.
Compared to the original manufacturer's products, Maxim's DG201A and DG211 consume significantly lower power making them better suited for portable applications. Maxim has also eliminated the need for the third (VL) power supply that is required for the operation of the original manufacturer's DG211.
Both devices have guaranteed break-before-make switching. The DG201A differs from the DG211 primarily in switching speeds. The DG201A has a maximum turn-off time of 450ns and a maximum turn-on time of 600ns. The DG211 has a maximum turn-off time of 500ns and a maximum turn-on time of 1000ns.
Compared to the original manufacturer's products, Maxim's DG201A and DG211 consume significantly lower power making them better suited for portable applications. Maxim has also eliminated the need for the third (VL) power supply that is required for the operation of the original manufacturer's DG211.
Guaranteed ±4.5V to ±18V Operation
No VL Supply Required
Nonlatching with Supplies Turned Off and Input Signals Present
CMOS and TTL Logic Compatible
Monolithic, Low-Power CMOS Design
Applications
Communication Systems
Guidance and Control Systems
Heads-Up Displays
Military Radios
PBX, PABX
Test Equipment
Winchester Disk Drives
No VL Supply Required
Nonlatching with Supplies Turned Off and Input Signals Present
CMOS and TTL Logic Compatible
Monolithic, Low-Power CMOS Design
Applications
Communication Systems
Guidance and Control Systems
Heads-Up Displays
Military Radios
PBX, PABX
Test Equipment
Winchester Disk Drives
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 10 x 4 x 1.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |