Plug-In Upgrade for Industry-Standard DG401/DG403/DG405 Improved rDS(ON) Match Between Channels (2Ω max) Guaranteed rFLAT(ON) Over Signal Range (3Ω max) Improved Charge Injection (15pC max) Improved Off Leakage Current Over Temperature (<5nA at +85°C) Low rDS(ON) (30Ω max) Single-Supply Operation +10V to +30V Bipolar-Supply Operation ±4.5V to ±20V Low Power Consumption (35μW max) Rail-to-Rail Signal Handling Capability TTL/CMOS-Logic Compatible Applications Audio-Signal Routing Battery-Powered Applications Communication Systems Guidance and Control Systems Heads-Up Displays Military Radios PBX, PABX Sample-and-Hold Circuits Test Equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.