최근 검색 기록

    Multiplexer & Demultiplexer ICs

    Multiplexers are semiconductor ICs that have been designed to control a signal movement within the circuit. Multiplexer devices select one signal input from a several digital or analogue channels and forwards it further to the circuit whilst demultiplexers receives the output signals from the multiplexer and the receiver end converts them back to the original form.

    How do multiplexers & demultiplexers work?

    Multiplexer ICs selects one of several analogue or digital input signals and forwards the selected input into a single line. The selected lines determine which input will be connected to the output.

    Demultiplexers ICs feature a single and multiple output lines. what differentiates a multiplexer and demultiplexer is that a multiplexer takes two or more signals and encodes them, whereas a demultiplexer performs the reverse action.

    Types of multiplexers & demultiplexers

    Multiplexers an demultiplexers are available in 2 - 1 multiplexer (1 selection line), 8 - 1 multiplexer(3 selection lines), 8 - 1 multiplexer(3 selection lines) and 16 - 1 multiplexer (4 selection lines).

    As well as being offered with variations of logic families, the number of pins on the IC, different mount types and support for various types of voltage.

    Applications

    These ICs have a range of application use such as;

    • Audio signal routing
    • PDAs
    • Battery-powered systems
    • Communications systems
    • Telephone Network

    868 표시되는 제품 Multiplexer & Demultiplexer ICs

    개당가격(2500개가 1릴안에)
    ₩300.80
    Texas Instruments
    -
    -
    -
    -
    16
    -
    -
    -
    Surface Mount
    SOIC
    9.9 x 3.91 x 1.58mm
    -
    개당가격(25개가 1튜브안에)
    ₩723.80
    Texas Instruments
    -
    -
    -
    -
    14
    -
    -
    -
    Through Hole
    PDIP
    19.3 x 6.35 x 4.57mm
    -
    • RS 제품 번호 103-8176
    • 제조사 부품 번호 74HC4051D,652
    개당가격(50개가 1튜브안에)
    ₩276.36
    Nexperia
    -
    -
    -
    -
    16
    -
    -
    -
    Surface Mount
    SOIC
    10 x 4 x 1.45mm
    -
    • RS 제품 번호 100-0173
    • 제조사 부품 번호 ISL43210IHZ-T7A
    개당가격(5개가 1팩안에)
    ₩4,079.60
    Renesas Electronics
    -
    -
    -
    -
    6
    -
    -
    -
    Surface Mount
    SOT-23
    3 x 1.75 x 1.3mm
    -
    • RS 제품 번호 663-2044
    • 제조사 부품 번호 SN74HC251PW
    개당가격(10개가 1팩안에)
    ₩1,126.12
    Texas Instruments
    -
    -
    -
    -
    16
    -
    -
    -
    Surface Mount
    TSSOP
    5 x 4.4 x 1.15mm
    -
    • RS 제품 번호 229-6332
    • 제조사 부품 번호 FSA636UCX
    개당가격(3000개가 1릴안에)
    ₩1,441.96
    onsemi
    -
    -
    -
    -
    36
    -
    -
    -
    -
    WLCSP
    -
    -
    개당가격(25개가 1팩안에)
    ₩936.24
    Texas Instruments
    HC
    Decoder, Driver
    -
    1
    16
    4
    CMOS
    Non-Inverting
    Through Hole
    PDIP
    19.69 x 6.6 x 4.57mm
    6 V
    • RS 제품 번호 244-4555
    • 제조사 부품 번호 NJU211M-TE2
    개당가격(2000개가 1릴안에)
    ₩2,096.20
    Nisshinbo Micro Devices
    CMOS
    Demultiplexer, Multiplexer
    -
    13
    -
    4
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 164-8087
    • 제조사 부품 번호 DG2535EDQ-T1-GE3
    개당가격(5개가 1팩안에)
    ₩2,301.12
    Vishay
    -
    -
    -
    -
    10
    -
    -
    -
    Surface Mount
    MSOP
    3 x 3.1 x 0.95mm
    -
    • RS 제품 번호 756-2811
    • 제조사 부품 번호 TC4053BP(N,F)
    개당가격(5개가 1팩안에)
    ₩1,163.72
    Toshiba
    -
    -
    -
    -
    16
    -
    -
    -
    Through Hole
    PDIP
    19.75 x 6.4 x 4.15mm
    -
    • RS 제품 번호 459-667
    • 제조사 부품 번호 TS5A23159DGST
    개당가격(10개가 1팩안에)
    ₩1,146.80
    Texas Instruments
    -
    -
    -
    -
    10
    -
    -
    -
    Surface Mount
    MSOP
    3 x 3 x 1.02mm
    -
    • RS 제품 번호 152-6511
    • 제조사 부품 번호 74LVC1G157GV-Q100H
    개당가격(50개가 1팩안에)
    ₩451.20
    Nexperia
    74LVC
    Multiplexer
    2-of-1
    1
    6
    2
    CMOS, TTL
    Non-Inverting
    Surface Mount
    TSOP
    3.1 x 1.7 x 1mm
    5.5 V
    • RS 제품 번호 256-1658
    • 제조사 부품 번호 ISL84781IRZ
    개당가격(100개가 1튜브안에)
    ₩5,358.00
    Renesas Electronics
    -
    Multiplexer
    1 x 8:1
    1
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 248-6249
    • 제조사 부품 번호 9ZML1253EKILF
    개당
    ₩13,874.40
    Renesas Electronics
    HCSL
    Multiplexer
    -
    1
    -
    -
    -
    -
    -
    -
    -
    -
    개당가격(5개가 1팩안에)
    ₩2,820.00
    Renesas Electronics
    CMOS
    Multiplexer
    1-of-2
    1, 1
    6
    -
    -
    Non-Inverting
    Surface Mount
    SC-70
    -
    -
    • RS 제품 번호 636-4849
    • 제조사 부품 번호 DG409DJ-E3
    개당
    ₩3,120.80
    Vishay
    -
    -
    -
    -
    16
    -
    -
    -
    Through Hole
    PDIP
    21.33 x 7.11 x 3.81mm
    -
    • RS 제품 번호 601-4061
    • 제조사 부품 번호 TC4053BF(F)
    개당가격(5개가 1팩안에)
    ₩642.96
    Toshiba
    -
    -
    -
    -
    16
    -
    -
    -
    Surface Mount
    SOP
    10.8 x 5.3 x 1.5mm
    -
    개당가격(3000개가 1릴안에)
    ₩1,723.96
    Renesas Electronics
    CMOS
    Multiplexer
    1-of-2
    1, 1
    6
    -
    -
    Non-Inverting
    Surface Mount
    SC-70
    -
    -
    • RS 제품 번호 169-5811
    • 제조사 부품 번호 DG441LEDY-GE3
    개당가격(50개가 1튜브안에)
    ₩1,678.84
    Vishay
    -
    -
    -
    -
    16
    -
    -
    -
    Surface Mount
    SOIC
    10 x 4 x 1.55mm
    -
    개당가격(2500개가 1릴안에)
    ₩259.44
    Nexperia
    74HC
    Demultiplexer, Multiplexer
    1-of-8
    1
    16
    3
    Single Ended
    Non-Inverting
    Surface Mount
    SO
    10 x 4 x 1.45mm
    10 V
    페이지 당 결과 수