- RS 제품 번호:
- 212-5543
- 제조사 부품 번호:
- P01196812
- 제조업체:
- Chauvin Arnoux
일시 품절-다음 입고 날짜는 05/08/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당
₩1,828,064.544
수량 | 한팩당 |
1 + | ₩1,828,064.544 |
- RS 제품 번호:
- 212-5543
- 제조사 부품 번호:
- P01196812
- 제조업체:
- Chauvin Arnoux
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- FR
제품 세부 사항
The Chauvin Arnoux CA 5292BT are portable multimeters with graphical colour display can be used for direct measurement of the main electrical quantities and instantaneous viewing of the trends and waveform. These multimeters are compact, rugged, watertight and specially designed for easy handling. It is a self-contained digital multimeter, specially designed to group in a single instrument the following electrical measurement functions like AC, DC, and AC+DC voltage measurement
Low-impedance AC voltage measurement
AC, DC, and AC+DC current measurement
Frequency measurement
Resistance measurement
Capacitance measurement
Temperature measurement. Four combinations of two languages are available: English/Italian, English/Spanish, English/ German and English/French. As default, the multimeter contains English/French. It comes with set of rechargeable batteries,Multifix adapter for DMM,Kit of Test Accessories for DMM,Carrying case with Multifix
Graphical display of trends with multiple parameters and waveform up to 600 Hz
Multiple analytical tools: time/date-stamped Min/Max/Avg and Peak monitoring, filtering, duty cycle
Optimized ergonomics: IP67 watertight casing, safety measurement terminals as per IEC61010 1000V CAT III/600V CAT IV, power supply via USB charger
Top-of-the-range specifications: 100 kcts, 200 kHz bandwidth and 0.02% accuracy
Up to 10,000 measurements stored in memory
Multiple analytical tools: time/date-stamped Min/Max/Avg and Peak monitoring, filtering, duty cycle
Optimized ergonomics: IP67 watertight casing, safety measurement terminals as per IEC61010 1000V CAT III/600V CAT IV, power supply via USB charger
Top-of-the-range specifications: 100 kcts, 200 kHz bandwidth and 0.02% accuracy
Up to 10,000 measurements stored in memory
사양
속성 | 값 |
---|---|
Multimeter Type | Handheld |
Model Number p | CA 5292-BT |
Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum AC Current Measurement | 20A ac |
Absolute Maximum DC Current Measurement | 20A dc |
Absolute Maximum Temperature Measurement | +800°C |
Absolute Maximum Capacitance Measurement | 10mF |