Rocol ULTRAGUARD SC Machine Tool System Cleaner 20 L Can
- RS 제품 번호:
- 206-4882
- 제조사 부품 번호:
- 52023
- 제조업체:
- Rocol
Subtotal (1 unit)*
₩1,095,666.00
재고있음
- 추가로 2026년 5월 25일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,095,666.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 206-4882
- 제조사 부품 번호:
- 52023
- 제조업체:
- Rocol
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rocol | |
| Product Type | Machine Tool System Cleaner | |
| Product Form | Liquid | |
| Trade Name | ULTRAGUARD SC | |
| Package Type | Can | |
| Package Size | 20 L | |
| Application | Cleaning | |
| Food Safe | No | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rocol | ||
Product Type Machine Tool System Cleaner | ||
Product Form Liquid | ||
Trade Name ULTRAGUARD SC | ||
Package Type Can | ||
Package Size 20 L | ||
Application Cleaning | ||
Food Safe No | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- GB
The ROCOL ULTRAGUARD® SC is a system cleaner for use with water-mix cutting fluids, and is specially designed for use prior to recharging machine tools with fresh cutting fluid. ULTRAGUARD® SC is a biocide-based cleanser and slime remover that cleans and disinfects in one operation, reaching into all areas where the cutting fluid flows through the system, eliminating micro-organisms swiftly and effectively.
Effective against aerobic and anaerobic bacteria, yeasts and moulds
Cleans and disinfects in one operation
Used whilst machine is in operation
No loss of production time
Extends sump life of fresh cutting fluid
Reaches all areas where the cutting fluid flows
관련된 링크들
- Rocol Heavy Duty Cleaner Spray Heavy Duty Cleaner 300 ml Aerosol
- Mykal Industries Electrical and Cable Cleaner Cleaner 5 L Jerry Can
- Rocol Rocol RTD Cleancut Cutting Fluid 5 kg Can
- Rocol Rocol Ultracut 390H Cutting Fluid 5 L Can
- Rocol Rocol Tri-Logic RTD Cutting Fluid 5 L Can
- Rocol Rocol Ultracut EVO 255 Cutting Fluid 20 L Can
- Selden SELDEN Food Safe Stainless Steel Cleaner 400 ml Can
- Rocol Rocol RTD Chlorine-Free Compound Cutting Paste 450 g Can