Siemens QFA21 Series Temperature & Humidity Sensor, Wall, ±3 %RH Corrugated Cardboard
- RS 제품 번호:
- 639-244
- 제조사 부품 번호:
- QFM2100 / BPZ:QFM2100
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩623,493.00
제조사가 재고 비축중
- 2026년 5월 05일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩623,493.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 639-244
- 제조사 부품 번호:
- QFM2100 / BPZ:QFM2100
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Temperature & Humidity Sensor | |
| Sub Type | Room Sensor | |
| Accuracy | ±3 %RH | |
| Mount Type | Wall | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -15°C | |
| Minimum Supply Voltage | 13.5V | |
| Maximum Supply Voltage | 35V | |
| Package Type | Corrugated Cardboard | |
| Height | 222mm | |
| Length | 80mm | |
| Series | QFA21 | |
| Standards/Approvals | UL 873, EN 60730-1, CE, RoHS, RCM | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Temperature & Humidity Sensor | ||
Sub Type Room Sensor | ||
Accuracy ±3 %RH | ||
Mount Type Wall | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -15°C | ||
Minimum Supply Voltage 13.5V | ||
Maximum Supply Voltage 35V | ||
Package Type Corrugated Cardboard | ||
Height 222mm | ||
Length 80mm | ||
Series QFA21 | ||
Standards/Approvals UL 873, EN 60730-1, CE, RoHS, RCM | ||
Automotive Standard No | ||
제외
- COO (Country of Origin):
- CN
The Siemens Duct sensor designed for precise humidity measurement in ventilation and HVAC systems. It ensures accurate monitoring of air humidity levels, helping to optimize the performance and energy efficiency of climate control systems. The sensor is built for easy integration into ducts, providing real-time data that supports efficient environmental regulation in various applications, from commercial buildings to industrial settings. Its robust design guarantees reliable operation over the long term.
Durable and robust design for long term performance
It is used as control sensor and limit sensor
IP54 protection
RoHS compliant
관련된 링크들
- Siemens QFA31 Series Temperature & Humidity Sensor, Wall, ±2 %RH Corrugated Cardboard
- Siemens QFA21 Series Temperature & Humidity Sensor, Wall, ±3 %RH Corrugated Cardboard
- Siemens QFA41 Series Temperature & Humidity Sensor, Wall, ±2 %RH Corrugated Cardboard
- Siemens QFA31 Series Temperature & Humidity Sensor, Wall, 2 %RH Corrugated Cardboard
- Siemens QFA20 Series Temperature & Humidity Sensor, Wall, ±3 %RH Corrugated Cardboard
- Siemens QFM3171D Temperature & Humidity Sensor, 70 °C Max, 100 %RH Max
- Siemens QFM3160D Temperature & Humidity Sensor, 70 °C Max, 100 %RH Max
- Siemens QPM21 Series Temperature & Humidity Sensor, Duct, ±5 %RH