Laird External Antennas CFD69383P-B30NF Plate Multiband Antenna with Type N Female Connector, 4G (LTE), WiFi
- RS 제품 번호:
- 210-7151
- 제조사 부품 번호:
- CFD69383P-B30NF
- 제조업체:
- Laird External Antennas
- RS 제품 번호:
- 210-7151
- 제조사 부품 번호:
- CFD69383P-B30NF
- 제조업체:
- Laird External Antennas
제정법과 컴플라이언스
- COO (Country of Origin):
- MY
제품 세부 사항
The Laird connectivity are Low PIM, 2-Port MIMO indoor wideband omnidirectional low profile ceiling mount antennas. They are designed to provide pattern coverage that is optimized for indoor coverage requirements at 698-960 MHz, and 1690-4000 MHz for the LTE, AWS-3, WCS and CBRS/WiMAX frequency bands. The antennas support the FCC CBRS range (3.5 - 3.7 GHz).The CFD69383P/CFD69383P1 are applicable for environments where aesthetics and wide angle coverage are necessary for successful wireless deployment. Their surprisingly small size and extreme low profile enables maximum mounting flexibility while maintaining desired in-building aesthetics.
For design simplicity Greater than 50% for carrier certification Easy peel-and-stick integration Made for 5G, LTE-M, Cat M1 and NB-IoT
사양
속성 | 값 |
---|---|
RF Protocols | 4G (LTE), WiFi |
Frequency Range | 600 → 6000 MHz |
Connector Type | Type N Female |
Internal/External | Internal |
Gain | 5.3dBi |
Antenna Mounting Type | Ceiling |
Antenna Physical Form | Plate |
Series | CFD69383P |
Lead Length | 0.3m |
Antenna Directivity | Omnidirectional |
Includes Lead | Yes |
Connector Gender | Female |