SAUTER REGULATION 230V 2 Port Motorised & Actuated Valve, DN 15 Pipe Size, 25 bar

Subtotal (1 unit)*

₩278,356.65

Add to Basket
수량 선택 또는 입력
재고있음
  • 15 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩278,356.65

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
271-263
제조사 부품 번호:
VDL015F201
제조업체:
SAUTER REGULATION
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SAUTER REGULATION

Compatible Pipe Size

DN 15

Product Type

Motorised & Actuated Valve

Number of Ports

2

Maximum Operating Pressure

25 bar

Supply Voltage

230V

Body Material

Brass

Standards/Approvals

EN 764, EN 1333, EN 60534

The SAUTER REGULATION 2 Way Control Valve for dynamic hydraulic balancing, is a dynamic and automatic hydraulic balancing using the SAUTER Valveco. The compact control valve ensures correct supply of downstream consumers, reduction of temperature fluctuations in the rooms and thus more precise and efficient energy use. The three-function regulating valve is regulation, presetting of the maximum volume flow and automatic flow control.

Easy presetting of the required maximum volume flow

Valve closed when the spindle is pressed

Closes against pressure

Easy adaptation of SAUTER actuator technology

Flat sealing regulating valve

Differential pressure is kept constant by the control device

Valve spindle made of stainless steel

관련된 링크들