Services
Ideas and Advice
로그인 / 등록
메뉴
제조사부품번호
최근 검색 기록
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Electric Motors
Motor Starters
ABB Manual Starter, Manual, 690 V ac, 3 Phase, IP20
RS 제품 번호:
259-5966
제조사 부품 번호:
1SAM150000R1010
제조업체:
ABB
모든 Motor Starters 열람하기
단종
RS 제품 번호:
259-5966
제조사 부품 번호:
1SAM150000R1010
제조업체:
ABB
참조 문서
제정법과 컴플라이언스
제품 세부 사항
사양
Datasheet - 1SAM150000R1010
ROHS 준수
COO (Country of Origin):
BG
1SAM150000R1010
The ABB enclosed D.O.L. starter with AS contactors.
Screw terminals
Electrical general purpose enclosure
속성
값
Range
MS225 and MS/MO325 Including Accessories
Motor Starter Type
Manual
Voltage Rating
690 V ac
Phase
3
Current Rating
9 A
IP Rating
IP20